Keystone 8799

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.465

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8799.

Sager Electronics

Datasheet1 page13 years ago

TME

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.68%

CAD Models

Download Keystone 8799 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Keystone1946
Standoff Hex M/F, 4-40 THD, 6.4mm A/F, 4.7mm LG, Brass, ASTM B16, Nickel Plated, QQ-N-290
Keystone1944
Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1944
Keystone1955
Standoff Hex M/F, 6-32 Thread, 6.4mm A/F, 6.4mm LG, Brass, Nickel
15.00Mm M3 Metric M/F Threaded Hex Brass Spacer/Pillar Rohs Compliant: Yes |Harwin R30-3011502

Descriptions

Descriptions of Keystone 8799 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
0.6 inch Length Male/Female Threaded Standoff 4-40 Thread Aluminum
STANDOFF, 1/4 HEX, M-F, THREADED 4-40, LENGTH .600, BRASS/NICKEL
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
ER - Standoff; 0.787 in.; 4-40
RS APAC
STANDOFF, HEX M-F, 4-40, 15.24MM, BRASS; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 15.24mm; Overall Length: 20mm; External W
Spacers and Standoffs BRASS .600 M/F THRD
VENT CLAMP (UP TO 2 1/4 IN VENTS)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO