Keystone 1633-2

Solder Turret Terminal, Double Ended, .076" Long, .064" Mount Hole, For .062" Panel
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1633-2.

Future Electronics

Datasheet1 page13 years ago
Datasheet1 page26 years ago
Datasheet1 page11 years ago

IHS

Newark

Sager Electronics

Inventory History

3 month trend:
+0.36%

CAD Models

Download Keystone 1633-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-12-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Keystone1633-4
SOLDER TURRET TERMINAL, DOUBLE ENDED,.076" LONG,.064" MOUNT HOLE, FOR .125" PANEL
Keystone1502-2
TERM TURRET SINGLE L=5.56MM TIN / Terminal Turret Connector Single End 0.219" (5.56mm) Tin
Keystone1573-2
TERMINAL, DUAL TURRET, SOLDER, .186 LENGTH, .062 PANEL, BRASS/TIN

Descriptions

Descriptions of Keystone 1633-2 provided by its distributors.

SOLDER TURRET TERMINAL, DOUBLE ENDED,.076" LONG,.064" MOUNT HOLE, FOR .062" PANEL
Double Ended Turret Terminal .082" length
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Circuit Board Hardware - PCB DBL END TURRET .084 L BRASS
Terminal; Turret; Double Ended; 0.076 in. Height x 0.045 in. Diameter Turret; 0.064 in. x 0.082 in. Mount; Swage; 0.062 in. Thickness Board; Bright Electro Tin Plated Brass; Installation: Staking Tool 1633-TL

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO