Keystone 1481

Spacer; 1/4 Round; Clear Hole; .375 L; Hole Size #8; Brass/nickel
$ 0.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1481.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Newark

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.47%

Related Parts

Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
Keystone1480
Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
Keystone1454B
Spacer/Standoff, Round Brass 6.4Mm X 9.5Mm; |Keystone 1454B
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 1481 provided by its distributors.

SPACER; 1/4 ROUND; CLEAR HOLE; .375 L; HOLE SIZE #8; BRASS/NICKEL
Spacer, Round, Brass, 6.35X9.525Mm; |Keystone 1481
Spacers and Standoffs 1/4 X3/8 SPACER,RND
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER, ROUND, BRASS, 9.5MM; Spacer Material: Brass; Overall Length: 9.5mm; Outer Diameter: 6.4mm; Inner Diameter: 4.3mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO