Keystone 1454B

Spacer/Standoff, Round Brass 6.4Mm X 9.5Mm; |Keystone 1454B
$ 0.539

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1454B.

Keystone

Datasheet1 page13 years ago

element14

Sager Electronics

TME

Inventory History

3 month trend:
+125%

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone1457B
Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
Keystone1454A
SPACER, 1/4 IN ROUND, 0.250 IN LENGTH, HOLE SIZE NUMBER 4, BRASS/NICKEL
Keystone1909
Spacer Round 3.05mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Circular Spacer M3 Threaded 4.76mm Outer Diameter 16mm Length Brass Nickel Plated

Descriptions

Descriptions of Keystone 1454B provided by its distributors.

Spacer/Standoff, Round Brass 6.4Mm X 9.5Mm; |Keystone 1454B
Spacer Round 3mm-ID 6.4mm-OD 9.5mm-LG Brass ASTM B16 Nickel
SPACER,1/4",ROUND,3/8" LONG, BRASS,#4 HOLE SIZE, NICKEL PLATE
Standoffs & Spacers .375 Rd Clr hle spcr .250 OD #4
Spacer; Wire Diameter:6.35mm; Bore Size:3mm; Spacer Material:Brass; Body Diameter:6.4mm; Body Plating:Nickel; Overall Length:9.5mm; Spacing Height:0.375"

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO