Keystone 1480

Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
$ 0.324

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1480.

Newark

Datasheet1 page13 years ago

Farnell

Sager Electronics

TME

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Keystone 1480 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA

Related Parts

Keystone1457A
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
Keystone1942
Spacer Round 4.32mm-ID 6.35mm-OD 3.175mm-LG Brass ASTM B16 Nickel
Keystone1454A
SPACER, 1/4 IN ROUND, 0.250 IN LENGTH, HOLE SIZE NUMBER 4, BRASS/NICKEL

Descriptions

Descriptions of Keystone 1480 provided by its distributors.

Spacer Round 4.32mm-ID 6.35mm-OD 6.35mm-LG Brass ASTM B16 Nickel
SPACER, ROUND,1/4 INCH O.D.,1/4 INCH LONG,#8 HOLE, BRASS, NICKEL PLATE
Spacers and Standoffs 1/4 X1/4 SPACER,RND
Clear Hole Spacer Nylon Hole 0.171 in.
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
SPACER ROUND #8 SCREW .250"L BR
Spacer, Round, Brass, Nickel, 0.25"; Tipo De Espaciador:Roldana; Espaciador, Material:Latón; Diámetro Exterior:6.35Mm; Diámetro Interno:4.318Mm; Longitud Total:6.35Mm; Cierre, Acabado:Nickel; Diámetro Del Cuerpo:6.4Mm |Keystone 1480

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO