Keystone 1457B

Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
$ 0.321

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1457B.

Keystone

Datasheet1 page13 years ago

Sager Electronics

Mouser

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.18%

CAD Models

Download Keystone 1457B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2007-12-18

Related Parts

Keystone3465
Spacer Round 3.66mm-ID 6.35mm-OD 9.525mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3464
Spacer Round 3.66mm-ID 6.35mm-OD 6.35mm-LG Aluminum ASTM B211 Clear Iridite
Keystone3403
Spacer Round 3.66mm-ID 6.35mm-OD 3.175mm-LG Aluminum ASTM B211 Clear Iridite

Descriptions

Descriptions of Keystone 1457B provided by its distributors.

Spacer Round 3.56mm-ID 6.35mm-OD 9.53mm-LG Brass ASTM B16 Nickel
SPACER, 1/4 ROUND, .375 LENGTH, HOLE SIZE #6, BRASS/NICKEL
Spacer, Round, Brass, 6.35X9.525Mm; |Keystone 1457B
Spacers and Standoffs 1/4 X3/8 SPACER,RND
SPACER, ROUND, BRASS, 9.5MM; Spacer Material: Brass; Overall Length: 9.5mm; Outer Diameter: 6.4mm; Inner Diameter: 3.5mm; Spacer Type: Round; Product Range: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO