Keystone 1282

ROHS3Compliant Straight Lead Free Non-Insulated Quick Connect Connector 1.3208mm
$ 0.087
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1282.

Official Datasheet16 years ago

Inventory History

3 month trend:
-20.17%

CAD Models

Download Keystone 1282 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1212-ST
TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
TE Connectivity726388-2
TE Connectivity PCB Terminal, Flat Blade, FASTON .187 Series, Male, 4.8 x 0.5mm Tab
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
PCB Tab Quick Disconnect, Male, for Wire, Box, Tab 4.75 x 0.51mm, Carton

Descriptions

Descriptions of Keystone 1282 provided by its distributors.

ROHS3Compliant Straight Lead Free Non-Insulated Quick Connect Connector 1.3208mm
TERMINAL, QUICK-FIT, RIVET MOUNT, TAB SIZE.110, VERTICAL DUAL, PCB MALE, BRASS
Dual Tab Brass Tin Nickel Plate PC Quick-Fit Male Terminal
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Term Pcb 2.8Mm X 0.81Mm 0.11" X 0.032"; |Keystone 1282
Male .250 / .110 Quick Fit Terminal
Flat terminal; male; 6.4x0.81mm; THT; tinned brass
Quick Fit Terminal Brass M 14.02mm Tin
Plugin Cold-pressed Terminals ROHS
6.35 PC QUICK-FIT MALE TERMINA
CONN QC TAB 0.110/0.250 SOLDER
TERMINAL, MALE PCB DISCONNECT, 1.3MM; Tab Size - Metric: 2.8mm x 0.81mm; Tab Size - Imperial: 0.11" x 0.032"; Terminal Material: Brass; Mounting Hole Dia: 1.3mm; Terminal Plating: Tin; Product Range: -; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1282.