What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group Z0402C100ASMST

FERRITE BEAD, SIGNAL LINE, 10 OHM, 0402; Available until stocks are exhausted
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group Z0402C100ASMST.

IHS

Datasheet32 pages18 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

Farnell

Alternate Parts

Price @ 1000
$ 0.021
$ 0.021
Stock
8,980
3,381,929
3,381,929
Authorized Distributors
1
6
6
Impedance
10 Ω
10 Ω
10 Ω
Test Frequency
100 MHz
100 MHz
100 MHz
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
50 mΩ
25 mΩ
25 mΩ
Number of Lines
-
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 50mOhm DCR 0201 Paper T/R
TAIYO YUDENBKP0603HM100-T
Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 1.3A 0.03Ohm DCR 0201 T/R
TAIYO YUDENBKP0603HS100-T
Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 1.3A 0.03Ohm DCR 0201 T/R
Fair-Rite2504021007Y0
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 0.5A 0.05Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 0.05Ohm DCR 0402 Automotive T/R
Ferrite Beads Multi-Layer 10Ohm 100MHz 1A 25mOhm DCR 0402 Paper T/R

Descriptions

Descriptions of Yageo Group Z0402C100ASMST provided by its distributors.

FERRITE BEAD, SIGNAL LINE, 10 OHM, 0402; Available until stocks are exhausted
Ferrite Beads Multi-Layer 10Ohm 25% 100MHz 1A 0.03Ohm DCR 0402 T/R
Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1 A, 30 Milliohm, ± 25%
Filter, EMI Filter Bead, 10 ohm, 25%, 1A, 100MHz, 0402, SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.