What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520B336M006ATE025

Cap Tant Organic 33uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B336M006ATE025.

IHS

Datasheet46 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-8.60%

CAD Models

Download Yageo Group T520B336M006ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.481
$ 0.481
Stock
50,757
474,961
474,961
Authorized Distributors
4
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
40 mΩ
40 mΩ
Leakage Current
20.79 µA
20.79 µA
20.79 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Rubycon8SXB33M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 33uF ±20%
Cap 33uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.028 Ohm 3100mA Plastic T/R
Wurth Elektronik875105545004
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 33muF 25V
PanasonicEEF-HL0K330R
Cap Aluminum 33uF 8V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 1800mA 1000h 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group T520B336M006ATE025 provided by its distributors.

Cap Tant Organic 33uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
TANT CAP, 33UF, 6.3V, 2.3A, B SIZE, 1411 ROHS COMPLIANT: YES
33¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 25m¦¸@ 100kHz 1411 3.5mm*2.8mm*2.1mm
T520B336M006ATE025, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.