Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T545Y337M010ATE035

330UF Solid Polymer Tantalum Electrolytic Capacitor, 10 V +/-20%, T545 Series
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T545Y337M010ATE035.

IHS

Datasheet21 pages3 years ago

Newark

element14 APAC

HQonline

TME

Inventory History

3 month trend:
+693%

CAD Models

Download Yageo Group T545Y337M010ATE035 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.463
$ 1.95
$ 1.95
Stock
192,031
205,851
205,851
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
35 mΩ
Leakage Current
330 µA
330 µA
330 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic10TPB330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
Panasonic10TPE330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
Cap Tant Organic 330uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
Cap Tant Polymer 330uF 10VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) SMD 7343-40 0.035 Ohm 105C T/R
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T545Y337M010ATE035 provided by its distributors.

330UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V +/-20%, T545 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917
Cap Tant Polymer 330uF 10VDC Y CASE 20%( 7.3 X 4.3 X 3.8mm) Inward L SMD 7343-40 0.035 Ohm 105C T/R
CAP TANT POLY 330UF 10V 2917 / 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 35mOhm @ 100kHz
330μF ±20% 10V 35mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*4mm
TANT CAP, 330UF, 10V, 2.63A/Y SIZE, 2917;
330UF 10V 20% Y LOW ESR 35MOHM
T545Y337M010ATE035, YAGEO / KEMET ELECTRONICS
330UF 10V %20 35MOHM 2917_D TANT-POLY
TC 330uF 10V 20% Case Y 35mOhm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.