Panasonic 10TPE330M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
$ 2.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10TPE330M.

IHS

Datasheet7 pages7 years ago
Datasheet2 pages23 years ago

Panasonic

Upverter

Newark

Master Electronics

Inventory History

3 month trend:
+40.03%

CAD Models

Download Panasonic 10TPE330M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.297
$ 2.14
$ 2.14
Stock
116,401
240,520
240,520
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
35 mΩ
35 mΩ
Leakage Current
330 µA
330 µA
330 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Panasonic10TPB330M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
330UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 10 V +/-20%, T545 SERIES
Cap Tant Organic 330uF 10VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
Cap Tant Solid 330uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.125 Ohm 125°C T/R
Capacitor Tant Solid 330uF 10VDC 20% 7.3 X 4.3 X 4mm SMD 7343-43 T/R
Cap Tant Solid 330uF 10V E CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.06 Ohm 125C T/R

Descriptions

Descriptions of Panasonic 10TPE330M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 330uF, 2917
Capacitor Tantalum Polymer 330uF 10VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343 0.025 Ohm 105C T/R
Panasonic 10TPE330M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
330¦ÌF Molded Tantalum Polymer Capacitor 10V 2917 (7343 Metric) 25 mOhm
Cap Ta Polymer 330Uf 10Vdc 25M Ohm Smd Rohs Compliant: Yes
CAP, 330µF, 10V, 20%; Capacitance: 330µF; Voltage Rating: 10V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D4; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10TPE 330M
  • 10TPE330M.