What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T521V336M025ATE040

Cap Tant Solid 33uF 25V V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.04 Ohm 105°C T/R
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521V336M025ATE040.

IHS

Datasheet46 pages2 years ago

Farnell

element14 APAC

Ciiva

TME

Inventory History

3 month trend:
+35.51%

CAD Models

Download Yageo Group T521V336M025ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.155
$ 1.081
$ 1.081
Stock
116,245
148,582
148,582
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
60 mΩ
60 mΩ
Leakage Current
82.5 µA
82.5 µA
82.5 µA
Dissipation Factor
-
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicEEFCX1E330R
Cap Aluminum Polymer 33uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
PanasonicEEF-CX1D330R
Cap Aluminum 33uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R
Cap Aluminum Polymer 33uF 10VDC 20% (7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3100mA 2000h 125C T/R
PanasonicEEF-CX1C330R
Conductive Polymer Aluminum Electrolytic Capacitor, 33 µF, -55 to 105 ¡C
Cap 33uF 6.3VDC 20% 7.3 X 4.3 X 1.9mm SMD 0.028 Ohm 3100mA Plastic T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T521V336M025ATE040 provided by its distributors.

Cap Tant Solid 33uF 25V V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-20 0.04 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
Cap, Tant, Polymer, 33Uf, 25V, Case V; Capacitance:33Μf; Capacitance Tolerance:± 20%; Voltage(Dc):25V; Manufacturer Size Code:V; Esr:0.04Ohm; Capacitor Case/Package:2917 [7343 Metric]; Product Length:7.3Mm; Product Width:4.3Mm Rohs Compliant: Yes |Kemet T521V336M025ATE040

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.