What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T521T336M016ATE050

Tantalum Polymer Capacitor, 33 F, 16 V, T52X KO-CAP Series, 20%, T, 0.05 ohm
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521T336M016ATE050.

IHS

Datasheet46 pages2 years ago

element14 APAC

Ciiva

Newark

Inventory History

3 month trend:
-9.95%

CAD Models

Download Yageo Group T521T336M016ATE050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 0.981
$ 0.981
Stock
8,325,250
1,377,150
1,377,150
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
50 mΩ
45 mΩ
45 mΩ
Leakage Current
52.8 µA
52.8 µA
52.8 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Yageo Group T521T336M016ATE050 provided by its distributors.

Tantalum Polymer Capacitor, 33 F, 16 V, T52X KO-CAP Series,20%, T, 0.05 ohm
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Alum Poly Cap, 33Uf, 1.4A, 16V, 1411 Rohs Compliant: Yes |Kemet T521T336M016ATE050
Cap Tant Polymer 33uF 16VDC TCASE 20%( 3.5 X 2.8 X 1.1mm) Inward L SMD 3528-12 0.05 Ohm 105°C T/R
CAP TANT POLY 33UF 16V 1411 / 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 50mOhm @ 100kHz
33¦ÌF 2000h@ 105¡ãC ¡À20% 16V 50m¦¸@ 100kHz 1411 3.5mm*2.8mm*1.2mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T521T336M016ATE050.