Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520X477M006ATE010

Cap Tant Polymer 470uF 6.3VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.01 Ohm 105C T/R
$ 5.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520X477M006ATE010.

IHS

Datasheet46 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.06%

CAD Models

Download Yageo Group T520X477M006ATE010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.287
$ 5.433
$ 5.433
Stock
211,335
41,022
41,022
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
35 mΩ
35 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic6TPF470MAH
Panasonic 6TPF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V +/-20%, T545 SERIES
Cap Tant Solid 470uF 6.3V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105°C T/R
Panasonic6TPE470MAZU
Panasonic 6TPE470MAZU - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTPSE477M006R0045
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520X477M006ATE010 provided by its distributors.

Cap Tant Polymer 470uF 6.3VDC X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.01 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAPACITOR;TANTALUM SMT CONDUCTIVE POLYMER;KO-CAP;470UF 6V 20%
CAP, 470µF, 6.3V, 20%; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: X; ESR: 0.01ohm; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.