Panasonic 6TPF470MAH

Panasonic 6TPF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPF470MAH.

IHS

Datasheet5 pages7 years ago

Panasonic

Upverter

Future Electronics

Master Electronics

Inventory History

3 month trend:
+112%

CAD Models

Download Panasonic 6TPF470MAH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
$ 1.545
$ 1.545
Stock
314,721
878,888
878,888
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
10 mΩ
35 mΩ
35 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
15 %
15 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Panasonic6TPE470MAZU
Panasonic 6TPE470MAZU - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 470uF 6.3V Y CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-40 0.01 Ohm 105°C T/R
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V +/-20%, T545 SERIES
Panasonic6TPB470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic6TPE470M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 470uF, 2917

Descriptions

Descriptions of Panasonic 6TPF470MAH provided by its distributors.

Panasonic 6TPF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
470UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V +/-20%, POSCAP SERIES
Cap Tant Solid 470uF 6.3V D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343,D4 0.01 Ohm 105°C Embossed T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
470¦ÌF Molded Tantalum Polymer Capacitor 6.3V 2917 (7343 Metric) 10 mOhm
Al Electrolytic Cap 470μF ±20% 6.3V 2000h@105°C 10mΩ@100kHz 2917 SMD 7.3mm × 4.3mm × 4mm
Tantalum Capacitors - Polymer SMD 6.3volts 470uF ESR 10mohm
Cap, Tantalum, 470Uf, 6.3Vdc, 2917; |Panasonic 6TPF470MAH
CAP, TANTALUM, 470UF, 6.3VDC, 2917; Capacitance: 470µF; Voltage Rating: 6.3V; Product Range: POSCAP TPF Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D4; ESR: 0.01ohm; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPF470MAH.