Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520V336M016ATE060

Cap Tant Polymer 33uF 16VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.06 Ohm 105C T/R
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V336M016ATE060.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

TME

Newark

Inventory History

3 month trend:
+47.16%

CAD Models

Download Yageo Group T520V336M016ATE060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.74
$ 1.911
Stock
49,876
11,300
Authorized Distributors
6
1
Capacitance
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
70 mΩ
Leakage Current
52.8 µA
52.8 µA
Dissipation Factor
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2004-08-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic16TQC33MYFD
Panasonic 16TQC33MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY336M016R0060
Cap Tant Solid 33uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.06 Ohm 125°C T/R
KYOCERA AVXTCJY336M020R0070
Cap Tant Solid 33uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY336M016R0045
Cap Tant Solid 33uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.045 Ohm 125°C T/R
Yageo GroupT491D336M020AT
Capacitor Tantalum Solid 33uF 20 Volt D CASE 20% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T520V336M016ATE060 provided by its distributors.

Cap Tant Polymer 33uF 16VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.06 Ohm 105C T/R
CAPACITOR;TANTALUM SMT CONDUCTIVE POLYMER;KO-CAP;LOW PROFILE;33.0UF;16V;20%;TR
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
CAP TANTALUM POLYMER 33UF 20% V-CASE SMD
33μF 2000h@ 105°C ±20% 16V 60mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*1.9mm
CAPACITOR TANT 33UF 16V 20% SMD
TANT CAP, 33UF, 16V, 1.8A, V SIZE, 2917;
T520V336M016ATE060, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V336M016ATE060.