Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16TQC33MYFD

Panasonic 16TQC33MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 1.047
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16TQC33MYFD.

IHS

Datasheet7 pages7 years ago

element14 APAC

Upverter

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
+30.87%

CAD Models

Download Panasonic 16TQC33MYFD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-09-28
Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

Cap Tant Polymer 33uF 16VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.06 Ohm 105C T/R
KYOCERA AVXTCJY336M016R0070
Cap Tant Solid 33uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY336M020R0070
Cap Tant Solid 33uF 20V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.07 Ohm 105°C T/R
KYOCERA AVXTCJY336M016R0060
Cap Tant Solid 33uF 16V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.06 Ohm 125°C T/R
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 33.0UF 16V 20%
Yageo GroupT491D336M020AT
Capacitor Tantalum Solid 33uF 20 Volt D CASE 20% (7.3 X 4.3 X 2.8mm) Surface Mount 7343-31 0.8 Ohm 125C

Descriptions

Descriptions of Panasonic 16TQC33MYFD provided by its distributors.

Panasonic 16TQC33MYFD - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
TQC Series 33 uF ±20 % 16 V Surface Mount Polymer Solid Tantalum Capacitor
Cap Tant Solid 33uF 16V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.07 Ohm 105°C Embossed T/R
Avnet Japan
Conductive Polymer Tantalum Solid Capacitor, 33 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 2917
33μF 2000h@105°C ±20% 16V 70mΩ@100kHz 2917 SMD Aluminum Electrolytic Cap, 7.3mm × 4.3mm × 2mm
CAP, 33UF, 16V, TANT, POLYMER, CASE D2; Capacitance: 33µF; Voltage Rating: 16V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D2; ESR: 0.07ohm; Operating Temperature Min: -55°C

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16TQC33MYFD.