Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520V107M010ATE025

Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R

$ 1.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V107M010ATE025.

IHS

Datasheet46 pages3 years ago

Farnell

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+115%

CAD Models

Download Yageo Group T520V107M010ATE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.202
$ 1.101
$ 1.101
Stock
162,439
304,412
304,412
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
45 mΩ
45 mΩ
Leakage Current
100 µA
100 µA
100 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Panasonic10TPC100M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.08 Ohm 105°C T/R
KYOCERA AVXTCJY107M010R0025
Cap Tant Polymer 100uF 10V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 25m Ohm 105°C T/R
Cap Tant Polymer 100uF 10VDC W CASE 20%( 7.3 X 4.3 X 1.4mm) SMD 7343-15 0.04 Ohm 105C T/R
Cap Tant Polymer 100uF 10VDC D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 125C T/R
KYOCERA AVXTCJD107M010R0055
Cap Tant Solid 100uF 10V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.055 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520V107M010ATE025 provided by its distributors.

Cap Tant Solid 100uF 10V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
Avnet Japan
CAPACITOR;TANTALUM SMT CONDUCTIVE POLYMER;KO-CAP;LOW PROFILE;100UF;10V;20%;TR
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Tantalum Capacitors; T520V107M010ATE025; KEMET; 7.3 mm; 100 µF; Surface Mount; 10 V
Capacitance uF = 100 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Package Type = 2917 / Size Code = V / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 25 / Leakage Current uA = 100 / Ripple Current A = 2.7 / Dissipation Factor % = 10 / Series = T520 / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V107M010ATE025.