Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520T336M010ATE070

Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T336M010ATE070.

IHS

Datasheet46 pages3 years ago

Newark

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-52.94%

CAD Models

Download Yageo Group T520T336M010ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.679
$ 0.636
$ 0.636
Stock
31,785
83,527
83,527
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
40 mΩ
40 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Cap Tant Solid 33uF 8V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
T55 Series 33uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
T55 Series 33 uF ±20 % 10V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.08 Ohm 125°C T/R
Cap Tant Polymer 33uF 10VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105C T/R

Descriptions

Descriptions of Yageo Group T520T336M010ATE070 provided by its distributors.

Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.07 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
33μF 2000h@ 105°C ±20% 10V 70mΩ 1411 SMD mount 3.5mm*2.8mm*1.2mm
CAP TANT POL, 33UF, 10V, 1411;
T520T336M010ATE070, YAGEO / KEMET ELECTRONICS
TANTALUM CAP, 33UF, 10VDC, 1.2A, 1411; Capacitance: 33µF; Capacitance Tolerance: ± 20%; Voltage(DC): 10V; Manufacturer Size Code: T; ESR: 0.07ohm; Capacitor Case / Package: 1411 ^3528 Metric]; Product Length:

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520T336M010AT E070
  • T520T336M010ATE070.