Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520B336M010ATE070

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520B336M010ATE070.

IHS

Datasheet46 pages3 years ago

element14 APAC

Farnell

Electro Sonic

TME

Inventory History

3 month trend:
-13.77%

CAD Models

Download Yageo Group T520B336M010ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.521
$ 0.521
Stock
233,081
295,306
295,306
Authorized Distributors
6
6
6
Capacitance
33 µF
33 µF
33 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
33 µA
33 µA
33 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

T55 Series 33 uF ±20 % 10V High Performance Solid Polymer Tantalum Capacitor
T55 Series 33uF ±20 % 10 V High Performance Solid Polymer Tantalum Capacitor
Cap Tant Solid 33uF 10V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.04 Ohm 105°C T/R
Cap Tant Polymer 33uF 10VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.2 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
Yageo GroupT491B336M010AT
Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1.8 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T520B336M010ATE070 provided by its distributors.

Cap Tant Solid 33uF 10V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105°C T/R
Avnet Japan
33UF SOLID POLYMER TANTALUM CAPACITOR, 10 V DC +/-20%, T520 SERIES
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1411
33μF 2000h@ 105°C ±20% 10V 70mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*2.1mm
Polymer Tantalum Capacitors 33UF 10V 3528
T520B336M010ATE070, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520B336M010ATE070.