Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520D477M006ATE015

Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
$ 1.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520D477M006ATE015.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

TME

Newark

Inventory History

3 month trend:
-99.96%

CAD Models

Download Yageo Group T520D477M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.77
$ 1.505
$ 1.505
Stock
316,691
456,007
456,007
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
30 mΩ
30 mΩ
Leakage Current
296.1 µA
296.1 µA
296.1 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2010-10-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Organic 470uF 6.3VDC Y CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.015 Ohm 105C T/R
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-20%, T520 SERIES
470UF SOLID POLYMER TANTALUM ELECTROLYTIC CAPACITOR, 6.3 V +/-20%, T545 SERIES
Panasonic6TPE470MAZU
Panasonic 6TPE470MAZU - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic6TPF470MAH
Panasonic 6TPF470MAH - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTPSE477M006R0045
Cap Tant Solid 470uF 6.3V E CASE 20% (7.3 X 4.3 X 4.1mm) SMD 7343-43 0.045 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520D477M006ATE015 provided by its distributors.

Cap Tant Solid 470uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
470μF 2000h@ 105°C ±20% 6.3V 15mΩ@ 100kHz 2917 SMD mount 7.3mm*4.3mm*3.1mm
CAPACITOR 470UF 6.3V 15MOHM | KEMET T520D477M006ATE015
Tantalum Capacitors - Polymer SMD 6volts 470uF
T520D477M006ATE015, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520D477M006AT E015