Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T499B474K035ATE8K0

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T499B474K035ATE8K0.

IHS

Datasheet16 pages3 years ago

Newark

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-2.32%

CAD Models

Download Yageo Group T499B474K035ATE8K0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2006-01-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

470NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES
Yageo GroupT491B474K035AT
Cap Tant Solid 0.47uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C T/R
Yageo GroupT491B474K050AT
Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 9 Ohm 125C T/R
Yageo GroupT491B474M035AT
Cap Tant Solid 0.47uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8 Ohm 125C Automotive T/R
Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8.4 Ohm 125C T/R
KYOCERA AVXTPSA474K035R6000
Cap Tant Solid 0.47uF 35V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 6 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T499B474K035ATE8K0 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
Tantalum Capacitors - Solid SMD 35V 0.47uF 1311 10% ESR=8ohms
1411 (3528Metric) T499 35V 0.47muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
470nF 2000h@ 175°C ±10% 35V 8Ω 1411 SMD mount 3.5mm*2.8mm*2.1mm
CAP, TANT, 0.47UF, 35V, CASE B
.47UF 35V 10% ESR 8000 3528-21
T499B474K035ATE8K0, YAGEO / KEMET ELECTRONICS
CAP, 0.47µF, 35V, 10%; Capacitance: 0.47µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1411 [3528-21 Metric]; Product Range: T499 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.