Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491B474K050AT

Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 9 Ohm 125C T/R
$ 0.298
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491B474K050AT.

IHS

Datasheet23 pages3 years ago

Farnell

_legacy Avnet

Newark

element14

Inventory History

3 month trend:
-2.07%

CAD Models

Download Yageo Group T491B474K050AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.298
$ 0.338
Stock
127,677
36,667
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
9 Ω
8.4 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

470NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES
Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 8.4 Ohm 125C T/R
KYOCERA AVXTAJA474K050RNJ
Cap Tant Solid 0.47uF 50V A CASE 10% (3.2 X 1.6 X 1.6mm) SMD 3216-18 9.5 Ohm 125°C T/R
Cap Tant Solid 0.47uF 50V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 6.7 Ohm 125C T/R
KYOCERA AVXTAJB474K035RNJ
Cap Tant Solid 0.47uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 10 Ohm 125C T/R
KYOCERA AVXTAP474K035SCS
Cap Tant Solid 0.47uF 35V 10% (4.5 X 7mm) Radial 2.5mm 13 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T491B474K050AT provided by its distributors.

Cap Tant Solid 0.47uF 50V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 9 Ohm 125C T/R
470NF SOLID MNO2 TANTALUM CAPACITOR, 50 V +/-10%, T491 SERIES
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1411
CAP, 0.47UF, 50V, TANT, CASE B; Capacitance: 0.47µF; Voltage Rating: 50V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T491 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempe

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.