Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T495D686K025ATE200

Cap Tant Solid 68uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
$ 2.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495D686K025ATE200.

IHS

Datasheet28 pages4 years ago

TME

Farnell

element14 APAC

Inventory History

3 month trend:
-2.73%

CAD Models

Download Yageo Group T495D686K025ATE200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.327
$ 1.627
$ 1.627
Stock
150,848
62,738
62,738
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
700 mΩ
700 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 68uF 20V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
KYOCERA AVXTPSD686K020R0200
Cap Tant Solid 68uF 20V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.2 Ohm 125°C T/R
KYOCERA AVXTPSE686K025R0200
Cap Tant Solid 68uF 25V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R
KYOCERA AVXTPSE686K020R0200
Cap Tant Solid 68uF 20V E CASE 10%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495D686K025ATE200 provided by its distributors.

Cap Tant Solid 68uF 25V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.2 Ohm 125C T/R
CAP TANT 68UF 10% 25V 2917 / 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 200mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
Tantalum Capacitors - Solid SMD 25V 68uF 2917 10% ESR=200mOhms
TANTALUM CAPACITOR, 68UF, 25V, 10%, 2917, FULL REEL; Product Range:T495 Series; Capacitance:68 F; Capacitance Tolerance: 10%; Voltage Rating:25V; Tantalum Capacitor Case:2917 ^7343 Metric]; Manufacturer Size Code:D; ESR:0.2ohm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495D686K025ATE200.