What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T495X686K025ATE150

Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R

$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T495X686K025ATE150.

IHS

Datasheet28 pages4 years ago

Farnell

Electro Sonic

element14 APAC

Factory Futures

Inventory History

3 month trend:
-75.23%

CAD Models

Download Yageo Group T495X686K025ATE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.22
$ 1.22
Stock
20,746
521,748
521,748
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
200 mΩ
200 mΩ
Leakage Current
17 µA
17 µA
17 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2005-08-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 68uF 20V D CASE 10% (7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.15 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
Cap Tant Solid 68uF 20V E CASE 10% (7.3 X 4.3 X 4mm) SMD 7343-43 0.15 Ohm 125C T/R
Yageo GroupT491D686K020AT
Cap Tant Solid 68uF 20V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125C T/R
68UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 593D SERIES
KYOCERA AVXTAJE686K025RNJ
Cap Tant Solid 68uF 25V E CASE 10% (7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.9 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T495X686K025ATE150 provided by its distributors.

Cap Tant Solid 68uF 25V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.15 Ohm 125C T/R
CAP TANT 68UF 10% 25V 2917 / 68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 2917
Cap Tant Smd, 68Uf, 25V, 2917; |Kemet T495X686K025ATE150
CAP, TANTALUM, 68UF, 25V, 2917;
2917 (7343Metric) T495 25V 68muF ±10% 0.287Lx0.169W 7.30mmx4.30mm
68μF 2000h@ 85°C ±10% 25V 150mΩ 2917 SMD mount 7.3mm*4.3mm*4.3mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T495X686K025ATE 150
  • T495X686K025ATE150.
  • T495X686K025ATE150..