What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T356L336K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 11.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356L336K035AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 11.535
$ 14.94
$ 14.94
Stock
372
270
270
Authorized Distributors
4
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
9.2 µA
9.2 µA
9.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT354L336K035AS
Cap Tant Solid 33uF 35V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
Yageo GroupT353L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K035CCS
TAP Series 33 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K035CRW
TAP Series 33 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356L336K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Capacitor,33Uf,35Vdc,10-% Tol,10+% Tol |Kemet T356L336K035AT
Dipped tantalum capacitor 10% 33muF 35V
T356L336K035AT, YAGEO / KEMET ELECTRONICS
CAPACITOR, CASE L, 33UF, 35V, 5MMP; Capacitance: 33µF; Voltage Rating: 35V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 5.08mm; ESR: 1ohm; SVHC: No SVHC
CAPACITOR, CASE L, 33UF, 35V, 5MMP; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:1ohm; Capacitor Case Style:Radial Leaded; Lead Spacing:5.08mm; SVHC:No SVHC (15-Dec-2010); Body Diameter:8.9mm; External Length / Height:18.1mm; Leakage Current:9.2µA; No. of Pins:2; Package / Case:Radial; Terminal Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.