What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T350L336K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
$ 12.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350L336K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT354L336K035AS
Cap Tant Solid 33uF 35V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
Yageo GroupT353L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K035CCS
TAP Series 33 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K035CRW
TAP Series 33 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350L336K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Cap Tant Solid 33uF 35V 10% (8.9 X 16mm) Radial 5.08mm 125C Bulk
Tantalum Capacitors - Solid Leaded 35Volts 33Uf 10%
CAP, 33µF, 35V, 10%, THROUGH HOLE; Capacitance: 33µF; Voltage Rating: 35V; Product Range: UltraDip II T35X Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Lead Spacing: 2.54mm; Operating Temperature M
Tantalum Capacitor, 33Uf, 35V; Capacitance:33Μf; Voltage(Dc):35V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:5.08Mm; Esr:1Ohm; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet T350L336K035AT
CAPACITOR, CASE L, 33UF, 35V; Capacitor Application:General Purpose; Capacitance:33µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:1ohm; Capacitor Case Style:Radial Leaded; Lead Spacing:5.08mm; SVHC:No SVHC (15-Dec-2010); Body Diameter:8.9mm; External Length / Height:16.0mm; Lead Diameter:0.5mm; Leakage Current:9.2µA; No. of Pins:2; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:35V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.