What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T354L336K035AT

Cap Tant Solid 33uF 35V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
$ 13.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354L336K035AT.

IHS

Datasheet14 pages2 years ago

Master Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-42.86%

Alternate Parts

Price @ 1000
$ 13.569
$ 11.12
$ 11.12
Stock
1,454
452
452
Authorized Distributors
4
4
4
Capacitance
33 µF
33 µF
33 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
1 Ω
Leakage Current
9.2 µA
9.2 µA
9.2 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT353L336K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Yageo GroupT350L336K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
KYOCERA AVXTAP336K035CCS
TAP Series 33 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K035CRW
TAP Series 33 uF ±10% 35 V Radial Solid Resin Dipped Tantalum Capacitor
KYOCERA AVXTAP336K025SCS
Cap Tant Solid 33uF 25V 10% (8 X 11.5mm) Radial 2.5mm 1.2 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T354L336K035AT provided by its distributors.

Cap Tant Solid 33uF 35V 10% (8.9 X 18.1mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount
Dipped TANTALUM CAPACITOR tantalum capacitor 35V 33muF 10%
33 uF, 35 VDC (85C), 23 VDC (125C), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 33UF, 35V, RADIAL;
33¦ÌF ¡À10% 35V Through hole mounting 18.1mm(width)*18.1mm(height)
T354L336K035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.