Yageo Group T356A685K006AS

Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.6mm) Radial 5.08mm Bulk
$ 0.481
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356A685K006AS.

IHS

Datasheet14 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.481
$ 1.431
Stock
22,600
20,940
Authorized Distributors
0
3
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAP685K006SRW
Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 7mm) Radial 2.5mm 8 Ohm 125°C T/R
KYOCERA AVXTAP685K006CCS
Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.5mm) Radial 5mm 8 Ohm 125°C Bulk
KYOCERA AVXTAP685K006HSB
Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.5mm) Radial 6.35mm 8 Ohm 125°C Bulk
Yageo GroupT350B685K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT356B685K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT350B685K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T356A685K006AS provided by its distributors.

Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.6mm) Radial 5.08mm Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:6VDC; Capacitance:6.8uF; Capacitance Tolerance:+/- 10%; ESR:8ohm; Features:Conformally Coated; Lead Pitch:5.08mm; Leaded Process Compatible:No; Operating Temp. Max:85 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.