Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350B685K010AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 2.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350B685K010AT.

IHS

Datasheet14 pages3 years ago

Newark

Master Electronics

Farnell

Arrow Electronics

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 2.19
$ 2.529
Stock
21,276
27,710
Authorized Distributors
4
3
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT356B685K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT356B685K010AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685K010CCS
Cap Tant Solid 6.8uF 10V 10% (4.5 X 9mm) Radial 5mm 6 Ohm 125°C Bulk
KYOCERA AVXTAP685K010CRW
Cap Tant Solid 6.8uF 10V 10% (4.5 X 9mm) Radial 5mm 6 Ohm 125°C T/R
Yageo GroupT356A685K006AT
Cap Tant Solid 6.8uF 6.3V 10% (4.5 X 8.6mm) Radial 5.08mm 125C Bulk
KYOCERA AVXTAP685M010CCS
Cap Tant Solid 6.8uF 10V 20% (4.5 X 9mm) Radial 5mm 6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350B685K010AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR TANT, 6.8UF 10V RADIAL 10%; Product Range:KEMET - T350 Series; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; Operating Temperature Max:125°C
Tantalum Capacitor, 6.8Uf 10V Radial 10%; Rango De Producto:Serie T350; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:10V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:2.54Mm; Resistencia Esr:6Ohm |Kemet T350B685K010AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.