Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T355F685M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 2.774
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T355F685M035AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-98.40%

Alternate Parts

Price @ 1000
$ 2.774
$ 2.47
$ 2.47
Stock
10,783
27,570
27,570
Authorized Distributors
4
5
5
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350F685M035AT
Cap Tant Solid 6.8uF 35V 20% (6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT350F685M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT354F685M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685M035CCS
Cap Tant Solid 6.8uF 35V 20% (6 X 11.5mm) Radial 5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685M035SRW
Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685M035BRW
Cap Tant Solid 6.8uF 35V 20% (6 X 14mm) Radial 5mm 2.5 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T355F685M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Capacitor,6.8Uf,35Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T355F685M035AS
Dipped TANTALUM CAPACITOR tantalum capacitor 35V 6.8muF 20%
6.8 uF, 35 VDC (85C), 23 VDC (125C), 0.35 VDC (125C Reverse), -55/+125°C
CAP, TANTALUM, 6.8UF, 35VDC, RADIAL;
T355F685M035AS, YAGEO / KEMET ELECTRONICS
6.8μF ±20% 35V 2.5Ω 11.2mm(height)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.