Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350F685M035AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
$ 2.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350F685M035AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Inventory History

3 month trend:
-60.12%

Alternate Parts

Price @ 1000
$ 2.273
$ 2.22
$ 2.22
Stock
11,455
32,848
32,848
Authorized Distributors
2
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT355F685M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT354F685M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT355F685M035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685M035SRW
Cap Tant Solid 6.8uF 35V 20% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685M035BRW
Cap Tant Solid 6.8uF 35V 20% (6 X 14mm) Radial 5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685M035FCS
Cap Tant Solid 6.8uF 35V 20% (6 X 15.3mm) Radial 5mm 2.5 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T350F685M035AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Cap Tant Solid 6.8uF 35V 20%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Tantalum electrolytic capacitor 6.8uF 35VDC 2.54mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.