Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T351B225K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
$ 2.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T351B225K025AS.

IHS

Datasheet14 pages3 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.256
$ 2.03
Stock
26,093
5,543
Authorized Distributors
3
4
Capacitance
2.2 µF
2.2 µF
Mount
-
-
Case/Package
Dipped
Dipped
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
6 Ω
6 Ω
Leakage Current
500 nA
500 nA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.40
Introduction Date2001-09-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350B225K025AT
Cap Tant Solid 2.2uF 25V 10%( 4.5 X 7.6mm) Radial 2.54mm 125C Bulk
Yageo GroupT356B225K025AT
2.2UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 25 V DC +/-10%, T356 SERIES
Yageo GroupT350B225K025AS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7.6mm) Radial 2.54mm 125C Bulk
KYOCERA AVXTAP225K025SCS
Capacitor Tantalum Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125C Bulk
KYOCERA AVXTAP225K025SRW
Cap Tant Solid 2.2uF 25V 10% (4.5 X 7mm) Radial 2.5mm 6 Ohm 125°C T/R
KYOCERA AVXTAP225K025CCS
Cap Tant Solid 2.2uF 25V 10% (4.5 X 8.5mm) Radial 5mm 6 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T351B225K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount
Capacitor,2.2Uf,25Vdc,10-% Tol,10+% Tol; |Kemet T351B225K025AS
2.2 uF, 25 VDC (85C), 16 VDC (125C), 0.25 VDC (125C Reverse), -55/+125°C
T351B225K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.