Yageo Group T322E476K020AT

Capacitor Tantalum Solid 47uF 20 Volt 10% (7.11 X 13.46mm) Axial 125C
$ 9.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E476K020AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.29%

Alternate Parts

Price @ 1000
$ 9.905
$ 10.877
Stock
38,651
26,174
Authorized Distributors
5
4
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Axial
Voltage Rating (DC)
20 V
20 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1.2 Ω
1.2 Ω
Leakage Current
7.5 µA
7.5 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

173D Series 47 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
173D Series 47 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E476K020AT provided by its distributors.

Capacitor Tantalum Solid 47uF 20 Volt 10% (7.11 X 13.46mm) Axial 125C
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 20Volt 47Uf 10% Lead Free
Capacitor, TANTALUM, 47UF, 20V, AXIAL;
47μF ±10% 20V 1.2Ω Thru-Hole Cap, 13.46mm L
CAPACITOR TANT 47UF 20V 10% AXL
Axial T322 20V 47muF ±10% 0.280Diax0.530L 7.11mmx13.46mm
47.0UF 20V 10% A COMM MOLDED-AXIAL
T322E476K020AT, YAGEO / KEMET ELECTRONICS
Isolated and Regulated 7.5 WATT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.