Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SU9V-R02140

Common Mode Choke, 0.2A, 14000Uh; |Kemet SU9V-R02140
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9V-R02140.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-97.92%

CAD Models

Download Yageo Group SU9V-R02140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9H-R02140
Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
Yageo GroupSS17HB-R05140
Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.1Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R05140
Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole
Yageo GroupSS21V-080136
Common Mode Chokes Dual 13600uH 1kHz 0.8A 0.8Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9V-R02140 provided by its distributors.

Common Mode Choke, 0.2A, 14000Uh; |Kemet SU9V-R02140
SU THRU HOLE COMMON MODE FILTER, -25TO+80 DEGC, 200 MA, 6OHM, 17 X 11 X 17MM
Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
Choke, Common Mode, 14 mH, 200 mA
KEMET Common Mode Inductor SU-9V Series 14mH 200mA
Common Mode Chokes / Filters 14 MH .2A
COMMON MODE CHOKE, 0.2A, 14000UH; Inductance: 14mH; Rated Current: 200mA; Product Range: SU9V-9H Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 200mA
Ind Line Filter 14mH 1KHz 200mA Pin
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.