Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SU10VFC-R05140

Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU10VFC-R05140.

IHS

Datasheet7 pages7 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Ciiva

Inventory History

3 month trend:
+104%

CAD Models

Download Yageo Group SU10VFC-R05140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9H-R02140
Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
Yageo GroupSS17HB-R05140
Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.1Ohm DCR Thru-Hole
Yageo GroupSU9V-R02140
Common Mode Choke, 0.2A, 14000Uh; |Kemet SU9V-R02140
Yageo GroupSS21V-080136
Common Mode Chokes Dual 13600uH 1kHz 0.8A 0.8Ohm DCR Thru-Hole
Yageo GroupSS28H-R20130-CH
Common Mode Chokes Dual 13000uH 1kHz 2A 0.22Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU10VFC-R05140 provided by its distributors.

Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole
Common Mode Filter, 14000Uh, Thd; |Kemet SU10VFC-R05140
Choke, Common Mode, 14 mH, 500 mA
Common Mode Filters / Chokes 0.5amp 14mH
250V 250V 500mA 2 14mH@ 1 kHz 1.6Ω Plugins vertical mounting,Through hole mounting 18mm*15.5mm*15mm
Data Line Filter, 2 Function(s), 250V, 0.5A
Ind Line Filter 14mH 1KHz 500mA Pin
Avnet Japan
COMMON MODE FILTER, 14000UH, THD; Inductance: 14mH; Rated Current: 500mA; Product Range: SU 10VFC-R Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 500mA
AC LINE FILTERS, CMC 14MH,0.5A, 1.6OHM

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.