Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SU9H-R02140

Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9H-R02140.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.25%

CAD Models

Download Yageo Group SU9H-R02140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9V-R02140
Common Mode Choke, 0.2A, 14000Uh; |Kemet SU9V-R02140
Yageo GroupSS17HB-R05140
Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.1Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R05140
Common Mode Chokes Dual 14000uH 1kHz 0.5A 1.6Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9H-R02140 provided by its distributors.

Common Mode Chokes Dual 14000uH 1kHz 0.2A 6Ohm DCR Thru-Hole
250V 200mA 2 14mH@ 1 kHz 6Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Choke, Common Mode, 14 mH, 200 mA
AC LINE FILTERS, COMMON MODE, CMC 14MH,0.2A, 6OHM
COMMON MODE FILTER, 14000UH, THD;
Ind Line Filter 14mH 1KHz 200mA Pin
Avnet Japan
SU9H-R02140, YAGEO / KEMET ELECTRONICS
COMMON MODE FILTER, 14000UH, THD; Inductance: 14mH; Rated Current: 200mA; Product Range: SU9V-9H Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 200mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.