Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SU9H-R03090

250V 300mA 2 9mH@ 1 kHz 3Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SU9H-R03090.

IHS

Datasheet7 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.44%

CAD Models

Download Yageo Group SU9H-R03090 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9V-R03090
250V 300mA 2 9mH@ 1 kHz 3Ω vertical mounting,Through hole mounting 17mm*11mm*17mm
Yageo GroupSSB11V-R13090
Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
Yageo GroupSSB11H-R13090
Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
Yageo GroupSS11H-R10093-CH
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SU9H-R03090 provided by its distributors.

250V 300mA 2 9mH@ 1 kHz 3Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Common Mode Chokes Dual 9000uH 1kHz 0.3A 3Ohm DCR Thru-Hole
Choke, Common Mode, 9 mH, 300 mA
AC LINE FILTERS, COMMON MODE, CMC 9MH,0.3A, 3OHM
Common Mode Filters / Chokes 0.3amp 9mH
Data Line Filter, 2 Function(S), 500V, 0.3A, 4 Pin(S)
SU9H-R03090, YAGEO / KEMET ELECTRONICS
COMMON MODE FILTER, 9000UH, THD; Inductance: 9mH; Rated Current: 300mA; Product Range: SU9V-9H Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 300mA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.