Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SSB11H-R13090

Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSB11H-R13090.

IHS

Datasheet6 pages3 years ago

Master Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.15%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupSSB11V-R13090
Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
Yageo GroupSU9V-R03090
250V 300mA 2 9mH@ 1 kHz 3Ω vertical mounting,Through hole mounting 17mm*11mm*17mm
Yageo GroupSU9H-R03090
250V 300mA 2 9mH@ 1 kHz 3Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Yageo GroupSS11H-R10093-CH
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSS11V-R10093-CH
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSS11VL-R10093
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SSB11H-R13090 provided by its distributors.

Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
250V 1.3A 2 9mH@ 1 kHz 380mΩ Plugins vertical mounting,Through hole mounting 21.1mm*20.5mm*17mm
Choke, Common Mode, 9 mH, 1.3 A
Common Mode Filters / Chokes 1.3amp 9mH
Ac Filter T/h 1.3A 9000Uh Rohs Compliant: Yes
RADIAL LEADED COMMON MODE CHOKES;
COMMON MODE SS COIL, AC LINE FIL
Ind Line Filter 9mH 1KHz 1.3A Pin
Avnet Japan
AC LINE FILTERS, CMC 9MH,1.3A, 0.38OHM
COmmON MODE FILTER, 9000UH, THD; Inductance:9mH; Rated Current:1.3A; Product Range:SSB11V-R/11H-R Series; SVHC:No SVHC (15-Jan-2018); DC Current

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSB11H-R13090.