What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group SSB11V-R13090

Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SSB11V-R13090.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

LKR

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupSSB11H-R13090
Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
Yageo GroupSU9V-R03090
250V 300mA 2 9mH@ 1 kHz 3Ω vertical mounting,Through hole mounting 17mm*11mm*17mm
Yageo GroupSU9H-R03090
250V 300mA 2 9mH@ 1 kHz 3Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Yageo GroupSS11H-R10093-CH
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSS11VL-R10093
Common Mode Chokes Dual 9300uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSU10VFC-R07088
250V 700mA 2 8.8mH@ 1 kHz 1.1Ω Plugins vertical mounting,Through hole mounting 18mm*15.5mm*15mm

Descriptions

Descriptions of Yageo Group SSB11V-R13090 provided by its distributors.

Common Mode Chokes Dual 9000uH 1kHz 1.3A 0.38Ohm DCR Thru-Hole
250V 1.3A 2 9mH@ 1 kHz 380mΩ Plugins vertical mounting,Through hole mounting 22mm*14.5mm*26.1mm
Choke, Common Mode, 9 mH, 1.3 A
Common Mode Filters / Chokes 1.3amp 9mH
V Rohs Compliant: Yes |Kemet SSB11V-R13090
SSB11V-R13090, YAGEO / KEMET ELECTRONICS
Ind Line Filter 9mH 1KHz 1.3A Pin
Avnet Japan
AC LINE FILTERS, CMC 9MH,1.3A, 0.38OHM
COMMON MODE FILTER, 9000UH, THD; Inductance: 9mH; Rated Current: 1.3A; Product Range: SSB11V-R/11H-R Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1.3A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.