Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R73UI12204000J

Cap Film 0.0022uF 2000V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
$ 0.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R73UI12204000J.

IHS

Datasheet1 page2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-56.03%

Alternate Parts

Price @ 1000
$ 0.625
$ 0.61
$ 0.61
Stock
37,689
32,896
32,896
Authorized Distributors
5
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
14.605 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-09-12
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR73TI12204000J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
PanasonicECW-HA3C222JQ
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 15mm 105C Ammo
PanasonicECW-HA3C222J4
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 10mm 105C Ammo
PanasonicECW-HA3C222JB
Cap Film 0.0022uF 1600V PP 5% (17.8 X 6.7 X 14.5mm) Radial 10mm 105C Ammo
Yageo GroupR76UI12204030J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R73UI12204000J provided by its distributors.

Cap Film 0.0022uF 2000V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 105°C Automotive Bulk
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount
Radial FILM CAPACITOR R73 500V 2200pF ±5% 0.709Lx0.335W 18.00mmx8.50mm
KEMET R73UI12204000J Film Capacitor, 2200 pF, 2 kV, R73 Series,5%, Radial Leaded, PP (Polypropylene)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.