Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60II3470CK30K

Cap Film 0.47uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105C T/R Automotive AEC-Q200
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II3470CK30K.

IHS

Datasheet26 pages3 years ago

Farnell

JRH Electronics

Inventory History

3 month trend:
+10.53%

Alternate Parts

Price @ 1000
$ 0.459
$ 0.414
$ 0.414
Stock
18,850
167,747
167,747
Authorized Distributors
5
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-U2A474KL
Cap Film Suppression X2 0.47uF 250VAC PET 10% (25.5 X 8.5 X 17.5mm) Radial 22.5mm 85C
PanasonicECQE2474KF
Film Capacitor 470nF ±10% Polyester 15mm Pitch 250V 150V TH 18.5mm × 5.3mm × 13.5mm
PanasonicECQE4474KF
CAP FILM 0.47UF 10% 400VDC RAD / 0.47 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Yageo GroupR82DC3470DQ60K
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60K
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R60II3470CK30K provided by its distributors.

Cap Film 0.47uF 250V PET 10%( 18 X 6 X 12mm) Radial Wound 15mm 105C T/R Automotive AEC-Q200
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Cap, 0.47Uf, 250V, Film, Radial; |Kemet R60II3470CK30K

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.