Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463R422000M2M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R422000M2M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Newark

element14 APAC

Arrow Electronics

Factory Futures

Inventory History

3 month trend:
-26.84%

Alternate Parts

Price @ 1000
$ 1.035
$ 0.998
$ 0.998
Stock
28,671
36,282
36,282
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
PP
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
-
-
Height - Seated (Max)
25.0952 mm
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupR46KR422045M2M
CAP MET PP FILM 2.2UF 275VAC X2 +/-20% RADIAL
Yageo GroupR46KN422040P0M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupR46KR422000M2M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Polypropylene RFI Suppression Capacitors 2.2uF, 305V, 20% 22.5mm L/S Class X2
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R463R422000M2M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Cap Film Suppression X2 2.2uF 310VAC PP 20% (32 X 13 X 25mm) Radial Wound 27.5mm 110C Bulk
Radial FILM CAPACITOR R46 310V 2.2muF ±20% 1.260Lx0.512W 32.00mmx13.00mm
2.2μF ±20% polypropylene 27.5mm 630V 310V Through hole mounting 32mm*13mm*25.1mm
CAP, 2.2µF, 20%, PP, RADIAL; Capacitance: 2.2µF; Suppression Class: X2; Product Range: R46 310V Series; Voltage Rating X: 310V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 20%; d

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 463R422000M2M