Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KF268000M1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF268000M1K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Master Electronics

Farnell

TME

Inventory History

3 month trend:
-1.37%

Alternate Parts

Price @ 1000
$ 0.25
$ 0.24
Stock
56,748
35,870
Authorized Distributors
6
5
Capacitance
68 nF
68 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
560 V
560 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

FILM CAP MKP X2 0.068µF 10% 305Vac LS 10mm
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26800001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR463I26805001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
Yageo GroupR46KI26805001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KF268000M1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount
68nF ±10% polypropylene 10mm 560V 275V Through hole mounting 13mm*6mm*12.1mm
Radial FILM CAPACITOR film capacitor 275V 68nF 10%
SUPPRESSION CAP, 0.068UF, CLASS X2, RAD; Capacitance: 0.068µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.