Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463I33305002K

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463I33305002K.

IHS

Datasheet19 pages3 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-3.20%

Alternate Parts

Price @ 1000
$ 0.335
$ 0.326
Stock
20,005
13,800
Authorized Distributors
6
5
Capacitance
330 nF
330 nF
Dielectric
-
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
PC Pins
-
Height - Seated (Max)
18.5928 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECWFE2J334K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR71VI33304030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Yageo GroupR463N333000N0K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
PanasonicECW-FE2J334KA
330nF ±10% polypropylene 15mm 630V Through hole mounting 17.5mm*8.5mm*14.5mm
PanasonicECW-FD2W334K4
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,0.33UF,10% LS=7.5 T&A CRMP
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 330nF, 310VAC, 630VDC, 10%

Descriptions

Descriptions of Yageo Group R463I33305002K provided by its distributors.

Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
KEMET R463I33305002K Film Capacitor, 0.33 F, R46 310V Series,10%, Radial Leaded, X2
Radial FILM CAPACITOR R46 310V 0.33muF ±10% 0.709Lx0.295W 18.00mmx7.50mm
330nF ±10% polypropylene 15mm 630V 310V Through hole mounting 18mm*7.5mm*18.6mm
Cap Film Suppression X2 0.33uF 630VDC/310VAC PP 10% (18 X 7.5 X 18.5mm) Radial Wound 15mm 110C Bag
CAPACITOR, 0.33µF, 10%, PP, RADIAL; Capacitance:0.33µF; Suppression Class:X2; Product Range:R46 310V Series; Voltage Rating X:310V; Voltage Rating Y:-; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 10%; dv/dt Rating:400V/µs; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Operating Temperature Min:-40°C; Operating Temperature Max:110°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2018); Voltage Rating VAC:310V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.