What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group PME271M547MR30

Cap Film Suppression X2 0.047uF 630VDC/275VAC Paper 20%( 18.5 X 6 X 12.5mm) Radial 15.2mm 110C Bag
$ 0.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PME271M547MR30.

IHS

Datasheet14 pages2 years ago
Datasheet3 pages21 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+4.79%

CAD Models

Download Yageo Group PME271M547MR30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.934
$ 0.95
$ 0.95
Stock
581,324
10,287
10,287
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2002-09-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
CAPACITOR POLYPROPYLENE PP FILM 0.047UF 330VAC 20%, RADIAL
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR46KI24700001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group PME271M547MR30 provided by its distributors.

Cap Film Suppression X2 0.047uF 630VDC/275VAC Paper 20%( 18.5 X 6 X 12.5mm) Radial 15.2mm 110C Bag
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7324

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P276QL473M275A
  • PME 271 M547MR30
  • PME-271-M547MR30
  • PME271M547MR30.