Vishay BFC233620473

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
$ 0.665
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233620473.

IHS

Datasheet16 pages3 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-18.55%

CAD Models

Download Vishay BFC233620473 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.665
$ 0.454
$ 0.454
Stock
177,027
51,494
51,494
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
PP
-
-
Mount
Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
Radial
PC Pins
PC Pins
Height - Seated (Max)
10.9982 mm
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Epcos B32912 47nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233620473 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount
Cap Film Suppression X2 0.047uF 630VDC/310VAC PP 20% (17.5 X 5 X 11mm) Radial 15mm 110C Loose in Box
MKP 336 47NF POLYPROPYLENE FILM CAPACITOR 310 V AC, 630 VDC +/-20%, THRU HOLE
MKP336 Series 17.5 x 11 x 5 mm 630 V 0.047 uF ±20% Metallized PP Film Capacitor
Radial Suppression Film Capacitor .047UF 275VAC 20%
47nF ±20% polypropylene 15mm 630V 310V Through hole mounting 17.5mm*5mm*11mm
VISHAY BFC233620473 Film Suppression Capacitor, 0.047 F, 440 VAC, MKP3362 X2 Series,20%, Radial Leaded, X2
Capacitor, Film, 0.047Uf, 630V, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Vishay BFC233620473.
CAPACITOR, CLASS X2, 0.047UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.047µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:5mm; External Length / Height:11mm; External Width:17.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.6mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC384-14; Suppression Class:X2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:275V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233620473.