Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group FGH0V474ZF

Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
$ 1.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FGH0V474ZF.

IHS

Datasheet13 pages3 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
+0.09%

CAD Models

Download Yageo Group FGH0V474ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupFYD0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Yageo GroupFG0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Yageo GroupFT0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor
Yageo GroupC430C474M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group FGH0V474ZF provided by its distributors.

Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Supercapacitor, 0.47F, 3.5V, Radial; Capacitance:0.47F; Voltage(Dc):3.5V; Capacitor Terminals:Pc Pin; Capacitance Tolerance:-20%, +80%; Lead Spacing:5.08Mm; Lifetime @ Temperature:1000 Hours @ 70°C; Capacitor Case/Package:Can Rohs Compliant: Yes |Kemet FGH0V474ZF
Capacitance F = 0.47 / Rated Voltage DC V = 3.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 25 / Series = FG / Diameter mm = 13 / Height mm = 7.5 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.