Yageo Group FT0H474ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
$ 3.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FT0H474ZF.

IHS

Datasheet12 pages3 years ago

Newark

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+15.14%

CAD Models

Download Yageo Group FT0H474ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupFS0H474ZF
FS, Supercapacitors, Radial Pin, 0.47 F, -20/+80%, 5.5 VDC, Pin Leads, Lead Spacing = 7.62mm
Yageo GroupFYD0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
PanasonicEECF5R5H474
Cap 0.47F 5.5V -20% to 80% 1000 hr (21.5 X 9.5mm) Radial Stacked Coin 5mm 85°C Tray
Yageo GroupFG0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
PanasonicEECF5R5U474
Cap Supercap 0.47F 5.5V -20% to 80% (21.5 X 8mm) Radial Stacked Coin 5mm 1000h 70C Tray
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor

Descriptions

Descriptions of Yageo Group FT0H474ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Cap Supercap 0.47F 5.5V -20% to 80% (16.5 X 13mm) Radial Aluminum Cylindrical Can 5.08mm 6.5 Ohm 85C Bulk
Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded
470mF -20%~80% 1 5.5V Through hole mounting 16.5mm*13mm*13mm
Super Capacitors | CAP 470MF -20% +80% 5.5V T/H
SuperCap 0,47F 5,5V 16,5x13mm P5,08
CAP, 0.47F, 5.5V, SUPER, RADIAL;
CAP, 0.47F, 5.5V, SUPER, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: FT Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5.08mm; Lifetime @ Temperature: 1000 hour

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.