Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group FG0H474ZF

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group FG0H474ZF.

IHS

Datasheet13 pages3 years ago

Farnell

Newark

element14 APAC

Ciiva

Inventory History

3 month trend:
+289%

CAD Models

Download Yageo Group FG0H474ZF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2013-08-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupFS0H474ZF
FS, Supercapacitors, Radial Pin, 0.47 F, -20/+80%, 5.5 VDC, Pin Leads, Lead Spacing = 7.62mm
Yageo GroupFYD0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Yageo GroupFT0H474ZF
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Yageo GroupFGH0V474ZF
Electric Double Layer Capacitor, 3.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Cornell DubilierEDLNF474B5R5C
EDL Series 0.47 F 5.5 V Ø21.5 x 8 mm LS=5 mm Stacked Coin Supercapacitor
NichiconJUMT1474MED
UM Series 0.47 F 2.7 V Ø6.3x9mm LS=2.5 mm Radial Electric Double Layer Capacitor

Descriptions

Descriptions of Yageo Group FG0H474ZF provided by its distributors.

Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 470000uF, Through Hole Mount
Radial Can ELECTRIC DOUBLE LAYER CAPACITOR FG 5.5V 470mF -20% +80% 0.571Dia 14.50mm
470mF 5.5V -20%~80% 5.5V 120Ω@ 1kHz Plugins Through hole mounting 14.5mm*18mm*18mm
Cap Supercap 0.47F 5.5V -20% to 80% (14.5 X 18mm) Radial Aluminum Cylindrical Can 5.08mm 120 Ohm 70C Bulk
Supercapacitors / Ultracapacitors 0.47F 5.5volts Radial Super Cap
Supercapacitor, EDLC, 0.47 F, 5.5 V, -20%, +80%, Radial Leaded
Cap, 0.47F, 5.5V, Super, Radial; |Kemet FG0H474ZF
SuperCap 0,47F 5,5V 14,5x18mm P5,08
CAP, 0.47F, 5.5V, SUPER, RADIAL; Capacitance: 0.47F; Voltage Rating: 5.5V; Capacitor Terminals: Radial Leaded; Product Range: FG Series; Capacitance Tolerance: +80%, -20%; Lead Spacing: 5.08mm; Lifetime @ Temperature: 1000 hour
Capacitance F = 0.47 / Rated Voltage DC V = 5.5 / Tolerance = -20 ... 80 % / Lead Spacing mm = 5.08 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Termination Type = Soldering / Mounting Type = Through Hole / Equivalent Series Resistance Ohm = 120 / Series = FG / Diameter mm = 14.5 / Height mm = 18 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.